This 16-contact male surface mount header features a rated current of 2A and a dielectric withstanding voltage of 500VAC. It is constructed from black nylon with a gold (Au) contact finish and a nickel (Ni) barrier. The header is designed for commercial reliability and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Wurth Electronics 62101621921 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 62101621921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.