
10-position, 2-row shrouded header for wire-to-board applications. Features a 2mm pitch and right-angle, through-hole mounting with a press-fit termination. Male pin contacts made from copper alloy with tin plating offer a 3A current rating and 250V voltage rating. Insulated with white PBT material, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 62401021722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 62401021722 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Insulation Color | White |
| Insulation Material | PBT |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62401021722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
