
Conn Wire to Board HDR 16 POS 2mm Solder RA Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 11.7mm |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | WR-WTB 2 mm |
| Termination | Solder |
| Width | 19.4mm |
| RoHS | Compliant |
