
Conn Wire to Board HDR 18 POS 2mm Solder RA Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 62401821722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 62401821722 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 11.7mm |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | WR-WTB 2 mm |
| Termination | Solder |
| Width | 21.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62401821722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
