This 28-position shrouded header from Wurth Electronics features a current rating of 3A and is designed for through-hole mounting. The header has a 2mm series and is packaged in a rail/tube format with 17 pieces per package. It is compliant with RoHS regulations and has a copper alloy and copper contact material with a tin plating. The header measures 11.7mm in height, 14.5mm in length, and 31.4mm in width, with a pitch of 0.079inch and a row spacing of 0.197inch.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 11.7mm |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | WR-WTB 2 mm |
| Termination | Solder |
| Width | 31.4mm |
| RoHS | Compliant |
