
This 34-position male pin header from Wurth Electronics features a current rating of 3A and a contact material of copper alloy and copper. It has a height of 11.7mm and a length of 14.5mm, with a pitch of 0.079inch and a row spacing of 0.197inch. The header is packaged in a rail/tube format and is compliant with RoHS regulations. It is part of the WR-WTB 2 mm series and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 62403421722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 11.7mm |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | WR-WTB 2 mm |
| Termination | Solder |
| Width | 37.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62403421722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.