
This 38-position through-hole connector features a current rating of 3A and a pitch of 0.079inch. It has a 2-row configuration and is packaged in a rail/tube format with 12 pieces per package. The connector is made of copper alloy and copper with a tin plating, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 62403821722 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 11.7mm |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | WTB |
| Termination | Solder |
| Width | 41.4mm |
| RoHS | Compliant |