
This 8-position modular RJ11 surface mount connector features a copper alloy contact material with gold plating. It is designed for surface mount applications and is compliant with RoHS regulations. The connector is part of the WR-MJ series and has a termination type of SMD/SMT.
Wurth Electronics 634008138121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 634008138121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
