Horizontal Shielded SMT With EMI Panel Finger 8P8C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 634008149721 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE46 |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 634008149721 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.