5-position, 1-row, 1.5mm pitch wire housing receptacle for crimp termination. Features female socket contacts made of copper alloy, rated for 1A current and 50V voltage. This insulated, free-hanging cable mount housing has a white color, 4.8mm height, 9mm width, and 9mm length. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the Wurth Electronics 648005113322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 648005113322 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.8mm |
| Insulation | Insulated |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 648005113322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.