Wurth Electronics 649000126015 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Plating | Tin |
| Gender | Male |
| Length | 150mm |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Voltage Rating | 300V |
| Width | 150mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649000126015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.