
2-position, 1-row male power connector with a 4.2mm pitch. Features square male pin contacts made of copper alloy with tin plating and a tin mating finish. This through-hole mounted connector has a white nylon insulation and a voltage rating of 600V. Operating temperature range is -40°C to 105°C, with a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 64900211122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 64900211122 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900211122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.