
2-position male wire housing for crimp termination, featuring a 4.2mm pitch and a 600V voltage rating. This insulated connector offers a 9A current rating and a maximum operating temperature of 105°C. Designed for panel mounting, it has a white color and is constructed with nickel-plated male pin contacts. The housing meets UL94 V-0 flammability standards and is RoHS compliant.
Wurth Electronics 64900221822 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Nickel |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.6mm |
| Insulation | Insulated |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 10.8mm |
| RoHS | Compliant |
No datasheet is available for this part.