
This 4-position female socket has a current rating of 9A and a voltage rating of 600V. It is designed for free hanging applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The socket is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Wurth Electronics 649004113322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 649004113322 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 19.6mm |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | WR-MPC4 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649004113322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.