
Four-position, two-row male power connector with 4.2mm pitch. Features tin-plated copper alloy male pins with a 3.5mm contact post length, rated for 8A and 600V. Through-hole termination with a white nylon insulation material, meeting UL94 V-0 flammability standards. Operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Wurth Electronics 64900421122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 64900421122 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Tin, Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900421122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
