
Six-position male power connector with a 4.2mm pitch, featuring tin-plated copper alloy male pins. This vertical, through-hole mounted component offers a 600V voltage rating and an 8A current rating, with a maximum operating temperature of 105°C. Constructed with a white nylon insulator, it is UL94 V-0 flammability rated and RoHS compliant.
Wurth Electronics 64900621122 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Tin, Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Length | 3.5mm |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 13.9mm |
| RoHS | Compliant |
No datasheet is available for this part.