
8-position, 2-row power connector with a 4.2mm pitch. Features male pin contacts made from copper alloy with tin plating, rated for 7A and 600V. This white, insulated, through-hole mount connector has a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. Supplied in a tray of 136 units.
Wurth Electronics 649008227222 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Nickel, Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation | Insulated |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 136 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649008227222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.