
8-position, 2-row power connector with a 4.2mm pitch. Features male pin contacts made of copper alloy with tin plating, offering a 7A current rating and 600V voltage rating. Designed for through-hole mounting with a right-angle termination and 3.6mm contact post length. Insulated with white Nylon, this connector operates between -40°C and 105°C, with a UL94 V-0 flammability rating.
Wurth Electronics 64900829522 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Post Length | 3.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900829522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.