
10-position male wire housing with 4.2mm pitch, featuring 10 male pin contacts made of tin-plated copper. This insulated connector offers a 7A current rating and 600V voltage rating, operating within a -40°C to 105°C temperature range. Designed for panel mounting, it has a UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 64901021822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.2mm |
| Insulation | Insulated |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64901021822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
