
10-position male power connector with a 4.2mm pitch, featuring 10 male pin contacts made of copper alloy with tin plating. This right-angle, through-hole mounted connector offers a 7A current rating and a 600V voltage rating, operating within a -40°C to 105°C temperature range. Its white, insulated housing has a UL94 V-0 flammability rating, with dimensions of 22.2mm length, 22.3mm width, and 12.8mm height.
Sign in to ask questions about the Wurth Electronics 649010227222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 649010227222 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation | Insulated |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649010227222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
