
This 300V cable assembly features a 16AWG conductor with a crimp crimp connector on each end. The assembly measures 300mm in length and has a black color. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 10. The cable assembly is part of the WR-MPC4 series from Wurth Electronics.
Wurth Electronics 649549516030 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Plating | Tin |
| Gender | Male to Male |
| Length | 300mm |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649549516030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.