
The WR-MPC4 cable assembly features a black color, crimp connector type A, and free ends connector type B. It has a tin contact plating, male gender, and a length of 150mm. The assembly consists of one conductor in a single row, packaged in bulk with 10 units per package. The cable has a pitch of 4.2mm and a wire gauge of 26AWG. It is rated for 300V.
Wurth Electronics 649700126015 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Plating | Tin |
| Gender | Male |
| Length | 150mm |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-MPC4 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649700126015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
