
Vertical USB 2.0 Mini-B receptacle with 5 contacts, designed for through-hole mounting. Features a copper alloy contact material with gold plating, rated for 1A current and 30V voltage. Operates within a temperature range of -40°C to 105°C, offering 1500 mating cycles and a shielded, black housing. This lead-free, RoHS-compliant component is suitable for solder termination.
Wurth Electronics 651005136421 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 651005136421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
