
Shielded, right-angle receptacle for telecom and datacom applications. Features 5 contacts with gold-plated copper alloy for 1A current rating and 30V operating voltage. Surface mount terminal with a locking mechanism, suitable for 1500 mating cycles. Operates across a -40°C to 105°C temperature range, with UL94 V-0 flammability rating.
Wurth Electronics 65100516121 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.05mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 9.25mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 65100516121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.