Surface mount shrouded header with 5 positions and 1 row. Features a 1.25mm pitch and male pin contact type. Contact material is copper alloy with tin plating, offering a 1A current rating and 125V voltage rating. Insulation is nylon in beige, with a flammability rating of UL94 V-0. Operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Beige, White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.085inch |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.75mm |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 11mm |
| RoHS | Compliant |
