This 40-contact header is designed for surface mount applications, with a rated current of 0.5A and a dielectric withstanding voltage of 500VAC. It operates within a temperature range of -40°C to 105°C and features a gold (Au) contact finish termination. The header is constructed from polyamide insulator material and is UL flammability rated 94V-0. It is compliant with ROHS regulations and suitable for commercial reliability applications.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 658853500340 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 658 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.