
2-position, 1-row shrouded header with a 3mm pitch. Features male pin contacts made of copper alloy with tin plating and a square contact shape. Rated for 5A current and 250V operating supply voltage, with a maximum operating temperature of 105°C. Black polymer insulation, UL94 V-0 flammability rating, and through-hole mounting with kinked pin termination.
Wurth Electronics 66200211122 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 66200211122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.