Conn Wire to Board M 3 POS 3mm Solder RA Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |