Wurth Electronics 66200811122 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 0.046209oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 66200811122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.