
8-position, 2-row male pin header for wire-to-board connections. Features a 3mm pitch and 3mm row spacing, with a 5A current rating and 250V voltage rating. Constructed with a copper alloy contact material and tin plating, housed in a black UL94 V-0 rated polymer insulation. Through-hole mounting with a 9.9mm height and 15.7mm width. Operating temperature range of -25°C to 105°C.
Sign in to ask questions about the Wurth Electronics 66200821122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 66200821122 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.9mm |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 39 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | WR-MPC3 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 66200821122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.