
This 8-position 2-row rectangular connector features a crimp termination and is rated for 5A. It has a 3mm pitch and measures 16.9mm in height, 12.85mm in width, and 8.35mm in length. The connector is RoHS compliant and suitable for panel mount applications.
Sign in to ask questions about the Wurth Electronics 66200821822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 66200821822 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Height | 16.9mm |
| Length | 8.35mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Crimp |
| Width | 12.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 66200821822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.