10-position, 2-row shrouded header with a 3mm pitch, designed for wire-to-board connections. Features male pin contacts made of copper alloy with tin plating, offering a 5A current rating and 250V voltage rating. The black polymer insulation material has a UL94 V-0 flammability rating. This right-angle, through-hole mounted component has a solder termination and operates within a temperature range of -40°C to +85°C.
Sign in to ask questions about the Wurth Electronics 66201021022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 66201021022 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.9mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.9mm |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 66201021022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.