
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Bag
Sign in to ask questions about the Wurth Electronics 662012013322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 662012013322 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 14.18mm |
| Length | 5.3mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Crimp |
| Width | 36.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 662012013322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.