
12-position, 2-row shrouded header for wire-to-board connections. Features a 3mm pitch and surface mount termination with solder contacts. Constructed with a black polymer insulator and copper alloy pins with tin plating. Rated for 250V and operates within a temperature range of -40°C to 105°C, with UL94 V-0 flammability.
Sign in to ask questions about the Wurth Electronics 662012231822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 662012231822 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.9mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 11.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 662012231822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
