
7-position, 1-row male pin header for wire-to-board applications. Features a 3mm pitch, right-angle surface mount termination with solder contacts. Constructed with a black polymer insulator and copper alloy contacts with tin plating. Rated for 250V, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability.
Wurth Electronics 662107145021 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.118inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 11.35mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 662107145021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
