200-4000Hz 600 Ohm Analog Signal Magnetic Transformer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 671-8489R-LF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 600R |
| Inductance | 1.5H |
| Lead Free | Lead Free |
| Resistance | 600R |
| Return Loss | 14dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 671-8489R-LF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.