
6-position, 1-row male header with 0.039-inch pitch for surface mount applications. Features a straight, horizontal orientation with a 1.00mm SMT ZIF design. Constructed with polyphenylene actuator and bronze, tin-plated contacts, rated for 1A current and 125V operating voltage. Operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Wurth Electronics 68610614122 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 2.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
