
6-contact, 1-row female header with a 0.039-inch pitch, designed for board-to-board applications. Features right-angle orientation, solder termination, and a locking mechanism for secure connection. Rated for 1A current and 125V operating voltage, with a Polyphenylene actuator and Bronze, Tin contacts with Tin plating. This surface-mount component operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating.
Wurth Electronics 68610614422 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Length | 13mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
