
8-position, 1-row male header for board-to-board applications. Features a 1.00mm pitch, SMT ZIF horizontal top contact design with a straight orientation. Constructed with a polyphenylene actuator and bronze contacts with tin plating, rated for 1A current and 125V operating voltage. Operates within a temperature range of -25°C to 85°C and meets UL94 V-0 flammability standards. RoHS compliant and supplied in cut tape packaging.
Wurth Electronics 68610814122 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 2.95mm |
| RoHS | Compliant |
No datasheet is available for this part.