
This 8-position surface mount header from Wurth Electronics features a current rating of 1A and a voltage rating of 125V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is made from polyphenylene with bronze and tin contacts, and is plated with tin. It is RoHS compliant and available in a package quantity of 1500, packaged in cut tape.
Sign in to ask questions about the Wurth Electronics 68610814422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 68610814422 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 68610814422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
