1.00mm pitch SMT ZIF horizontal bottom contact header, featuring 12 positions and 12 contacts. Constructed with a polyphenylene actuator and bronze contacts with tin plating, this male connector offers a 1A current rating and 125V voltage rating. Designed for surface mount applications with straight orientation, it operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability standards. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3mm |
| RoHS | Compliant |
