Conn FPC Connector F 14 POS 1mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
Wurth Electronics 686114188822 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VAC |