Conn FPC Connector SKT 19 POS 1mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |