The Wurth Electronics 68612114422 is a 21-contact SKT FPC connector with a 1mm pitch. It features a right-angle body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -25 to 85°C and can handle a maximum voltage rating of 125V and a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |