
22-position, 1-row FFC/FPC connector with a 1mm pitch, designed for surface mount applications. Features a straight, right-angle orientation and a tin-plated bronze contact material. Rated for 1A current and 125V voltage, with a maximum operating temperature of 85°C. Housing is beige, actuator is black polyphenylene, and the component is RoHS compliant.
Wurth Electronics 68612214422 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 29mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 68612214422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
