
10-position, 1mm pitch flat flex cable with tin-plated copper contacts. Features a straight, male gender orientation and a 1A current rating. Operates within a -30°C to 85°C temperature range and supports a 60V voltage rating. This white cable measures 1.97 inches (50mm) in length and 11mm in width, with 10 conductors and 10 contacts.
Wurth Electronics 686610050001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 11mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686610050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
