1.00mm pitch flat flexible cable assembly featuring 14 conductors and 14 male contacts on the same side. This white cable, constructed with copper contacts and tin plating, offers a 1A current rating and a 60V voltage rating. Operating within a -30°C to 85°C temperature range, the 200mm long assembly is straight in orientation and terminates via solder. RoHS compliant, this 15mm wide flat flex cable is suitable for general electronic applications.
Wurth Electronics 686614200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Cores | 14 |
| Number of Poles | 14 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 14 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 15mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686614200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.