
20-position, 1mm pitch flat flex cable with a 200mm length and 21mm width. Features copper contacts with tin plating, rated for 1A current and 60V voltage. Operates within a temperature range of -30°C to 105°C. This male, straight orientation cable is RoHS compliant and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 686620200001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Poles | 20 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 20 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 21mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686620200001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
