
26-position, 1mm pitch flat flex cable with a straight, male orientation. Features 26 conductors and a 1A current rating, with a 60V voltage rating. Constructed with copper contacts plated in tin, operating within a temperature range of -30°C to 105°C. This white cable measures 200mm in length and 27mm in width, with solder termination.
Wurth Electronics 686626200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Number of Cores | 26 |
| Number of Poles | 26 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 26 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 27mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686626200001 to view detailed technical specifications.
No datasheet is available for this part.
