
30-conductor, 1mm pitch flat flexible cable assembly with tin-plated copper contacts. Features a straight, male gender orientation and a 1A current rating. Operating temperature range is -30°C to 85°C, with a 60V voltage rating. This white, 200mm long assembly is RoHS compliant and suitable for solder termination.
Wurth Electronics 686630200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 30 |
| Number of Contacts | 30 |
| Number of Cores | 30 |
| Number of Poles | 30 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 30 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 31mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 686630200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.